
Texas Instruments LM5010AQ1MH/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 91% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 70V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Quiescent Current | 650uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5010AQ1MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.