
The LM5010SDX/NOPB is a 70V 1A adjustable output DC/DC controller from Texas Instruments. It operates from 8V to 75V input voltage and features a maximum efficiency of 91%. The device is RoHS compliant and suitable for surface mount applications. The LM5010SDX/NOPB is packaged in a HVSON package and is available in quantities of 4500 per reel. It is designed to operate over a temperature range of -40°C to 125°C.
Texas Instruments LM5010SDX/NOPB technical specifications.
| Efficiency | 91% |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 70V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.4V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5010SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.