
Monolithic two-switch forward DC-DC regulator with adjustable output voltage from 1.26V to 37V. Features a wide input voltage range of 4.75V to 75V and a maximum output current of 1.4A. Operates efficiently at 87% with a quiescent current of 110uA. Packaged in a 14-HTSSOP surface mount component, measuring 5mm x 4.4mm x 0.9mm, and suitable for operation between -40°C and 125°C. This RoHS compliant component supports flyback and forward converter topologies.
Texas Instruments LM5015MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 87% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.26V |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5015MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
