
Synchronous buck regulator with constant on-time control, featuring a wide 7.5V to 100V input voltage range and up to 300mA output current. Adjustable output voltage is supported from 1.225V up to 90V. This surface mount device operates from -40°C to 125°C and is housed in an 8-SO PowerPAD package. It offers a quiescent current of 1.75mA and is RoHS compliant.
Texas Instruments LM5018MR/NOPB technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 100V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 90V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 100V |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 90V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.75mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5018 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5018MR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
