
The LM5019SDX/NOPB is a surface mount adjustable positive regulator with a maximum output voltage of 90V and an output current of 100mA. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a quiescent current of 1.75mA and is a synchronous rectifier. It is available in a package quantity of 4500 units per reel, packaged in tape and reel format.
Texas Instruments LM5019SDX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 100V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 90V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 90V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.75mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5019SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
