
Current mode PWM boost, flyback, and SEPIC controller with a wide input voltage range of 13V to 100V. Features a 1MHz switching frequency, 80% maximum duty cycle, and 1.25V reference voltage. This non-isolated, single-phase controller supports surface mount installation in a 10-VSSOP package. Operates across a temperature range of -40°C to 125°C with a typical operating supply current of 3mA.
Texas Instruments LM5020MM-1/NOPB technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Frequency | 1MHz |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Input Voltage | 90V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Power | 300W |
| Output Voltage | 7V |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 1.02mm |
| Topology | Flyback |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5020MM-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
