Texas Instruments LM5020MMX-1/NOPB technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 90V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1kA |
| Output Power | 300W |
| Output Voltage | 7V |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.02mm |
| Topology | Flyback |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5020MMX-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.