
Wide Vin DC/DC controller for boost, flyback, and SEPIC topologies. Features current mode PWM control with an 80% maximum duty cycle and 1MHz switching frequency. Operates from a 13V to 90V input supply, delivering up to 300W output power. Designed for surface mount with a 10-WSON package, offering a 15ns fall time and 2mA quiescent current. Suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LM5020SD-1/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5020SD-1/NOPB technical specifications.
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Frequency | 1MHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1kA |
| Output Power | 300W |
| Output Voltage | 7V |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Voltage | 7V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5020SD-1/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
