
Texas Instruments LM5021MM-1/NOPB technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 80% |
| Fall Time | 10ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Output Current | 100mA |
| Output Voltage | 600mV |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 970um |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5021MM-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
