
Isolated DC/DC controller featuring 30V maximum supply voltage and 8V minimum supply voltage. This 1MHz current mode PWM controller operates with an 80% maximum duty cycle and offers a 700mA output current. Designed for surface mount applications, it is housed in an MSOP package with a 10ns fall time and operates across a -40°C to 125°C temperature range. Suitable for Boost and Flyback topologies, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LM5021MMX-1/NOPB technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 80% |
| Fall Time | 10ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 8.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5021 |
| Supply Current | 2.5mA |
| Thickness | 970um |
| Topology | Boost, Flyback |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5021MMX-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
