
Isolated DC/DC controller featuring current mode PWM operation with a 30V maximum supply voltage and 8V minimum supply voltage. This component operates at 1MHz with a 50% maximum duty cycle and a 10ns fall time. It supports Boost and Flyback topologies, offering a single channel with a 700mA output current and 8.5V output voltage. Packaged in an 8-VSSOP (MSOP) for surface mounting, it functions across an operating temperature range of -40°C to 125°C.
Texas Instruments LM5021MMX-2/NOPB technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 50% |
| Fall Time | 10ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 8.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5021 |
| Supply Current | 2.5mA |
| Thickness | 970um |
| Topology | Boost, Flyback |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5021MMX-2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
