Texas Instruments LM5022LEDEVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current per Channel | 1A |
| Output Voltage | 40V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5022LEDEVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.