
Single-output DC/DC controller and regulator for step-up applications. Features a maximum input voltage of 60V and a maximum output voltage of 80V, with a maximum output current of 1A. Operates at a frequency of 2MHz with a maximum duty cycle of 95%. Supports clock synchronization and is available in a 10-pin VSSOP package for surface mounting. RoHS compliant and lead-free.
Texas Instruments LM5022MM/NOPB technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Frequency | 2MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 95% |
| Max Input Voltage | 60V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 80V |
| Max Supply Current | 4mA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 57V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 1.02mm |
| Topology | Boost, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5022MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.