
Automotive-grade DC/DC controller for single-output step-up applications. Features a 3V to 60V input voltage range and operates from -40°C to 125°C. This AEC-Q100 qualified integrated circuit utilizes a 10-terminal VSSOP package with dual terminal positioning. The component is designed for power management with a single function.
Texas Instruments LM5022QDGSTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5022QDGSTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.