Texas Instruments LM5025AEVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Features | UVLO |
| Output Current | 30A |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5025AEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.