
90V active clamp voltage mode PWM controller for DC/DC conversion, featuring P or N-channel clamp FET support and a 0.5V CS threshold. This surface mount integrated circuit, housed in a 16-TSSOP package, operates from a 15V supply voltage with a maximum duty cycle of 80%. It supports a forward converter topology, delivering up to 300W output power with a 1A output current and 15V output voltage. The controller offers clock synchronization and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5025AMTC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5025AMTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Height | 0.9mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 4.2mA |
| Output Current | 1A |
| Output Power | 300W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5025AMTC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
