
16-pin TSSOP Voltage Mode PWM Controller for Forward topologies. Features dual PWM outputs with 3A and 1A current capabilities, operating from 8V to 15V. Offers adjustable switching frequencies of 220kHz or 580kHz, with a maximum duty cycle of 91%. Designed for surface mounting with gull-wing leads, this plastic package measures 5.1mm x 4.5mm x 1.05mm. Includes synchronous operation and a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5025CMTC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5025CMTC/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Control Method | Voltage |
| Type | Voltage Mode PWM Controller |
| Topology | Forward |
| Number of PWM Outputs | 2 |
| Output Current | 3000|1000mA |
| Min Operating Supply Voltage | 8V |
| Max Operating Supply Voltage | 15V |
| Maximum Duty Cycle | 91% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Fall Time | 15ns |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | Yes |
| Operating Supply Voltage | 8 to 15V |
| Maximum Supply Current | 4.2mA |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM5025CMTC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.