Texas Instruments LM5025CMTCX technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 91% |
| Fall Time | 15ns |
| Mount | Surface Mount |
| Output Current | 3A |
| Output Power | 300W |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5025CMTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.