
90V active clamp voltage mode PWM controller for DC/DC conversion. Features include a 1MHz switching frequency, 80% maximum duty cycle, and a 0.25V current sense threshold. Supports P or N-channel clamp FETs and operates from a 13V to 90V supply. This surface mount component is housed in a 16-TSSOP package and offers non-isolated operation with two outputs. Ideal for forward converter and flyback topologies.
Sign in to ask questions about the Texas Instruments LM5025MTC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5025MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Frequency | 1MHz |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 4.2mA |
| Output Current | 1A |
| Output Power | 300W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Forward Converter, Flyback |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5025MTC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
