
100-V active clamp current mode PWM controller for DC/DC conversion. Features P or N-channel clamp FET support and a CS restart timer. Operates with a maximum duty cycle of 80% at a 1MHz switching frequency. Supports up to 300W output power with 3A output current. Designed for surface mount installation in a 16-TSSOP package, operating from 8V to 15V supply. RoHS compliant and lead-free.
Texas Instruments LM5026MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 300W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5026MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
