
Surface mount current mode PWM controller operating at 590kHz with a maximum frequency of 1MHz. Features a 3A output current, 300W output power, and 15V output voltage. Offers a 92.5% duty cycle and 80% maximum duty cycle. Includes clock synchronization and two outputs. Operates from a 100V supply voltage with a 4.2mA operating supply current. Packaged in a 16-pin TSSOP on tape and reel, this non-isolated component is RoHS compliant and lead-free, suitable for operation between -40°C and 125°C.
Texas Instruments LM5026MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Duty Cycle | 92.5% |
| Fall Time | 15ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 4.2mA |
| Operating Supply Voltage | 100V |
| Output Current | 3A |
| Output Power | 300W |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5026MTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
