
High voltage dual interleaved current mode controller for DC/DC power conversion. Features a 1MHz operating frequency, expandable to 2MHz, with a 76% maximum duty cycle. Supports a wide input voltage range from 8V to 100V, delivering up to 600W output power. Designed for surface mount with a 16-TSSOP package, operating from -40°C to 125°C. Offers two outputs and a 2.5A output current capability.
Sign in to ask questions about the Texas Instruments LM5032MTC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5032MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 76% |
| Fall Time | 10ns |
| Frequency | 1MHz |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 76% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 4.3mA |
| Output Current | 2.5A |
| Output Power | 600W |
| Output Voltage | 16V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5032 |
| Threshold Voltage | 1.28V |
| Topology | Flyback |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5032MTC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
