
Voltage Mode PWM Controller for efficient power management. Features a 2A output current capability and supports adjustable output with a synchronous pin. Operates from a 7.3V to 7.9V supply voltage, with a typical supply current of 4mA. This 24-pin WQFN EP package is designed for surface mounting, offering a compact 5mm x 4mm footprint with a 0.8mm maximum height. Suitable for full-bridge, half-bridge, and push-pull topologies, with an operating temperature range of -40°C to 125°C.
Texas Instruments LM5035BSQ/NOPB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | WQFN EP |
| Package Description | Very Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Control Method | Voltage |
| Type | Voltage Mode PWM Controller |
| Topology | Full-Bridge|Half-Bridge|Push-Pull |
| Number of PWM Outputs | 1 |
| Output Current | 2000mA |
| Min Operating Supply Voltage | 7.3V |
| Typical Operating Supply Voltage | 7.6V |
| Max Operating Supply Voltage | 7.9V |
| Maximum Duty Cycle | 0(Min)% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Fall Time | 13ns |
| Adjustable Output | Yes |
| On/Off Pin | No |
| Synchronous Pin | Yes |
| Operating Supply Voltage | 7.3 to 7.9V |
| Maximum Supply Current | 4(Typ)mA |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM5035BSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.