
Texas Instruments LM5035CEVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Features | UVLO, OVP |
| Output Current | 30A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5035CEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.