
Voltage Mode PWM Controller, 2A output current, operating from 8V to 15V supply. Supports Full-Bridge, Half-Bridge, and Push-Pull topologies with one PWM output. Features adjustable output and synchronous operation, with a maximum supply current of 4mA typical. Packaged in a 20-pin HTSSOP EP (Heat Sinked Thin Shrink Small Outline Package, Exposed Pad) with gull-wing leads for surface mounting, measuring 6.6mm x 4.5mm x 1.05mm (Max) with a 0.65mm pin pitch. Operating temperature range is -40°C to 125°C.
Texas Instruments LM5035CMH technical specifications.
Download the complete datasheet for Texas Instruments LM5035CMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.