High-performance DC/DC controller for isolated power conversion, featuring a 1MHz switching frequency and a maximum input voltage of 105V. This surface-mount integrated circuit supports a single output phase and voltage, delivering up to 100W of output power with a 2A maximum output current. Operates across a wide temperature range from -40°C to 125°C, with clock synchronization capabilities and synchronous rectification for enhanced efficiency. The compact HTSSOP package ensures suitability for space-constrained applications.
Texas Instruments LM5035MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Duty Cycle | 0% |
| Fall Time | 13ns |
| Frequency | 1MHz |
| Height | 0.9mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 105V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 105V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 2A |
| Output Power | 100W |
| Output Type | Voltage |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5035MH/NOPB to view detailed technical specifications.
No datasheet is available for this part.
