Texas Instruments LM5037MT technical specifications.
| Package/Case | TSSOP |
| Fall Time | 13ns |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Output Current | 60mA |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5037MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.