
Full-bridge PWM controller with integrated MOSFET drivers, designed for push-pull topologies. Features a 100V operating supply voltage and a 1.25V output voltage with 15mA output current. Operates across a -40°C to 125°C temperature range. Surface mountable in a 28-HTSSOP package, this lead-free and RoHS compliant component offers a 20ns fall time.
Texas Instruments LM5045MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 0% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4.6mA |
| Operating Supply Voltage | 100V |
| Output Current | 15mA |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5045 |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5045MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
