The LM5045SQX is a 28-pin quad automotive DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and accepts input voltages between 14V and 100V. The device features a quad configuration with 28 terminals in a QUAD terminal position. It is packaged in an HVQCCN package type, measuring 5mm in width and length. The LM5045SQX is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Texas Instruments LM5045SQX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 14 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5045SQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.