
Phase-shifted full-bridge PWM controller featuring integrated MOSFET drivers. Operates at up to 2MHz with a maximum duty cycle of 50% and a 20ns fall time. Offers over voltage and over temperature fault protection. This surface mount device is housed in an HTSSOP package, measuring 9.7mm x 4.4mm x 0.9mm, and supports a 14V supply voltage.
Texas Instruments LM5046MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 0% |
| Fall Time | 20ns |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 2MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1kW |
| Max Supply Current | 4.6mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 2A |
| Output Voltage | 270mV |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.004233oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5046MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.