
Texas Instruments LM5060EVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Current | 5A |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5060EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
