
The LM5068MM-2/NOPB is a power management IC with auto retry and turn on voltage features. It operates over a temperature range of -40°C to 105°C and is available in a lead-free MSOP package. The device is RoHS compliant and suitable for surface mount applications. The LM5068MM-2/NOPB has a maximum supply voltage of -90V and a minimum supply voltage of -10V, with an operating supply current of 820uA.
Texas Instruments LM5068MM-2/NOPB technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Features | Auto Retry, Turn On Voltage |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -90V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 820uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5068MM-2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
