
Texas Instruments LM5068MMX-1/NOPB technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -90V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5068 |
| Supply Current | 820uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5068MMX-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.