
1-channel hot swap controller for positive high voltage applications. Features auto-retry functionality and supports a wide input voltage range from 9V to 80V, with a maximum output voltage of 101.25V. This surface mount component operates across a temperature range of -40°C to 125°C and is packaged in a 10-pin VSSOP for tape and reel distribution.
Texas Instruments LM5069MM-2/NOPB technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Features | Auto Retry |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 101.25V |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Nominal Input Voltage | 80V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5069MM-2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
