
Texas Instruments LM5070MTC-80/NOPB technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 75V |
| Output Current | 100mA |
| Output Power | 12.95W |
| Packaging | Rail/Tube |
| Power Supply | 75V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Voltage | 15V |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5070MTC-80/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
