
Power Over Ethernet (PoE) PD Controller, this integrated circuit operates at up to 1MHz with a 50% duty cycle, managing up to 12.95W of output power. Featuring a 75V operating supply voltage and a 1mA operating current, it is housed in a 16-pin TSSOP surface-mount package. This RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Texas Instruments LM5070MTCX-50/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 75V |
| Output Power | 12.95W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5070MTCX-50/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
