
Texas Instruments LM5070MTCX-80 technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Power | 13W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5070MTCX-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
