
Power Over Ethernet PD Controller 16-Pin TSSOP Rail
Texas Instruments LM5071MT-50/NOPB technical specifications.
| Package/Case | TSSOP |
| Depth | 4.4mm |
| Frequency | 1MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 100mA |
| Output Power | 13W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5071MT-50/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.