
IC POE CNTRL 1 CHANNEL 16TSSOP
Texas Instruments LM5071MTX-50 technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Power | 13W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5071MTX-50 to view detailed technical specifications.
No datasheet is available for this part.