The LM5088QMHX-1 is a 16-channel DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 16 terminals and is packaged in a TSSOP-16 package. It can handle input voltages between 4.5V and 75V.
Texas Instruments LM5088QMHX-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5088QMHX-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.