
The LM50BIM3/NOPB is a surface mount temperature sensor with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 10V and a minimum supply voltage of 4.5V. The device is packaged in a SOT-23 package and is lead free. It has a quiescent current of 130uA and a supply current of 180uA. The sensor is designed for surface mount applications.
Texas Instruments LM50BIM3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output | ANALOG |
| Output Current | 10mA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 180uA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM50BIM3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.