
Texas Instruments LM50QIM3/NOPB technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.22mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Output Type | Analog Voltage, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1mm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM50QIM3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.