
The LM50QIM3X/NOPB is a surface mount temperature sensor with an operating supply voltage of 10V and a maximum operating temperature of 125°C. It is packaged in a TO-236-3 package and is compliant with AEC-Q100. The sensor is lead free and RoHS compliant. It has a height of 1.22mm, length of 2.92mm, thickness of 1mm, and width of 1.3mm. The sensor is designed for use in automotive applications and is suitable for use in temperatures between -40°C and 125°C.
Texas Instruments LM50QIM3X/NOPB technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.22mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Output Type | Analog Voltage, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1mm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM50QIM3X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.