Texas Instruments LM5100BSD/NOPB technical specifications.
| Channel Type | Independent |
| Fall Time | 430ns |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5100BSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.