
Texas Instruments LM5100MX/NOPB technical specifications.
| Package/Case | SOIC N |
| Fall Time | 600ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5100 |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5100MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
