Texas Instruments LM5101AMR technical specifications.
| Fall Time | 260ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5101AMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.