Dual 1.8A half-bridge gate driver for power management applications. Features independent channels with differential input and a maximum output current of 1.6A. Operates from a 9V to 14V supply voltage with a maximum supply current of 3mA. Packaged in a 10-pin MSOP with a fall time of 600ns and propagation delay of 56ns. Suitable for surface mounting with a maximum operating temperature of 125°C.
Texas Instruments LM5102MM technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 600ns |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Thickness | 860um |
| Turn-On Delay Time | 750ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5102MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
