
Dual-channel, 2-A, 100-V half-bridge gate driver for power management applications. Features include 8-V undervoltage lockout (UVLO), adaptive delay, and a maximum output current of 1.8 A. Operates with supply voltages from 9 V to 14 V, offering a 14-V output voltage. Designed for surface mounting in an 8-SOIC package, this RoHS compliant component boasts a propagation delay of 56 ns and a fall time of 600 ns. Suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5104M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5104M/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 600ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Output Voltage | 14V |
| Packaging | Rail/Tube |
| Propagation Delay | 56ns |
| Quiescent Current | 400uA |
| Release Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5104M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
