
Dual-channel, half-bridge gate driver IC designed for power management applications. Features independent gate control with a maximum output current of 1.4A per channel. Operates with a supply voltage range of 8V to 14V, including an 8V undervoltage lockout (UVLO). Offers a propagation delay of 56ns and fall/turn-off times of 15ns. Packaged in an 8-pin SOIC surface-mount package, this RoHS-compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5107MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5107MA/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 15ns |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Supply Current | 3.4mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.4A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 56ns |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.4mA |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 15ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5107MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.