
1.4A half-bridge gate driver IC featuring independent channels and 100V operation. Surface mountable in an 8-WSON package, it offers a 15ns fall time and 56ns propagation delay. Operating from an 8V to 14V supply, this RoHS compliant component has a maximum operating temperature of 125°C.
Texas Instruments LM5107SD/NOPB technical specifications.
| Channel Type | Independent |
| Fall Time | 15ns |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Supply Current | 3.4mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.4mA |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 15ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5107SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.